
AM20EW-11024SH22LPZ | |
|---|---|
DigiKey Part Number | 2721-AM20EW-11024SH22LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20EW-11024SH22LPZ |
Description | 40~160VDC 24VDC 0.833A 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 833mA 40V - 160V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 40V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Input (Max) 160V | Supplier Device Package 6-DIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 833mA | Standard Number 62368-1 |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 € | 26,70 € |
| 5 | 25,76800 € | 128,84 € |
| 10 | 25,32700 € | 253,27 € |
| 19 | 24,89368 € | 472,98 € |
| 38 | 24,47711 € | 930,13 € |
| Unit Price without VAT: | 26,70000 € |
|---|---|
| Unit Price with VAT: | 31,77300 € |

