
AM20EW-11015SH22LPZ | |
|---|---|
DigiKey Part Number | 6286-AM20EW-11015SH22LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20EW-11015SH22LPZ |
Description | 40~160VDC 15VDC 1.333A 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.333A 40V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1.333A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 19,19158 € | 364,64 € |
| 38 | 18,81263 € | 714,88 € |
| 76 | 18,45132 € | 1.402,30 € |
| 152 | 18,10704 € | 2.752,27 € |
| 304 | 17,44438 € | 5.303,09 € |
| Unit Price without VAT: | 19,19158 € |
|---|---|
| Unit Price with VAT: | 22,83798 € |

