
AM20EW-11015SH22LPZ | |
|---|---|
DigiKey Part Number | 5245-AM20EW-11015SH22LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20EW-11015SH22LPZ |
Description | 40~160VDC 15VDC 1.333A 20W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.333A 40V - 160V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 40V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Input (Max) 160V | Supplier Device Package 6-DIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 1.333A | Standard Number 62368-1 |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 € | 32,13 € |
| 10 | 28,23500 € | 282,35 € |
| 25 | 26,82160 € | 670,54 € |
| 50 | 25,79960 € | 1.289,98 € |
| 100 | 24,81640 € | 2.481,64 € |
| 250 | 23,57404 € | 5.893,51 € |
| Unit Price without VAT: | 32,13000 € |
|---|---|
| Unit Price with VAT: | 38,23470 € |

