
AM20E-4824SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM20E-4824SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20E-4824SLPZ |
Description | 36 75VDC 24VDC 0.834A 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 834mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 36V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Input (Max) 75V | Supplier Device Package 6-DIP Module |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 834mA | Standard Number 62368-1 |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,27000 € | 14,27 € |
| 5 | 13,76800 € | 68,84 € |
| 10 | 13,52700 € | 135,27 € |
| 19 | 13,30474 € | 252,79 € |
| 38 | 13,08184 € | 497,11 € |
| Unit Price without VAT: | 14,27000 € |
|---|---|
| Unit Price with VAT: | 16,98130 € |

