
AM20E-4824S-NZ | |
|---|---|
DigiKey Part Number | 2721-AM20E-4824S-NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20E-4824S-NZ |
Description | DC DC CONVERTER 24V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 830mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm) |
Voltage - Input (Max) 75V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 830mA |

