Isolated Module DC DC Converter 1 Output 24V 833mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM20CW-4824SLPZ

DigiKey Part Number
5245-AM20CW-4824SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM20CW-4824SLPZ
Description
18~75VDC 24VDC 0.833A 20W
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 833mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Current - Output (Max)
833mA
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 75°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm)
Supplier Device Package
6-DIP Module
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
119,40000 €19,40 €
1017,05300 €170,53 €
2516,19880 €404,97 €
5015,58160 €779,08 €
10014,98790 €1.498,79 €
25014,23756 €3.559,39 €
50013,69502 €6.847,51 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,40000 €
Unit Price with VAT:23,08600 €