
AM20CW-4824DLPZ | |
|---|---|
DigiKey Part Number | 2721-AM20CW-4824DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20CW-4824DLPZ |
Description | 18~75VDC -24VDC -0.417A 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -24V 24V 417mA, 417mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 75°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP Module |
Voltage - Output 2 24V | Approval Agency CE |
Current - Output (Max) 417mA, 417mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,23000 € | 18,23 € |
| 5 | 17,58800 € | 87,94 € |
| 10 | 17,28800 € | 172,88 € |
| 19 | 16,98842 € | 322,78 € |
| 38 | 16,70553 € | 634,81 € |
| Unit Price without VAT: | 18,23000 € |
|---|---|
| Unit Price with VAT: | 21,69370 € |

