
AM20CW-4815DLPZ | |
|---|---|
DigiKey Part Number | 6286-AM20CW-4815DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20CW-4815DLPZ |
Description | 18~75VDC -15VDC -0.667A 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -15V 15V 667mA, 667mA 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 15V | |
Current - Output (Max) | 667mA, 667mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm) | |
Supplier Device Package | 6-DIP Module | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 12,99526 € | 246,91 € |
| 38 | 12,73684 € | 484,00 € |
| 76 | 12,49592 € | 949,69 € |
| 152 | 12,26355 € | 1.864,06 € |
| 304 | 11,81605 € | 3.592,08 € |
| Unit Price without VAT: | 12,99526 € |
|---|---|
| Unit Price with VAT: | 15,46436 € |

