
AM20CW-4812S-NZ | |
|---|---|
DigiKey Part Number | 2721-AM20CW-4812S-NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20CW-4812S-NZ |
Description | DC DC CONVERTER 12V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.667A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Input (Max) 75V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.667A |

