
AM20CW-4805SZ | |
|---|---|
DigiKey Part Number | 5245-AM20CW-4805SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20CW-4805SZ |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | - | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,97000 € | 43,97 € |
| 5 | 42,33600 € | 211,68 € |
| 10 | 41,64900 € | 416,49 € |
| 25 | 40,75600 € | 1.018,90 € |
| 50 | 40,09220 € | 2.004,61 € |
| 100 | 39,43900 € | 3.943,90 € |
| Unit Price without VAT: | 43,97000 € |
|---|---|
| Unit Price with VAT: | 52,32430 € |

