
AM20CW-4805SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM20CW-4805SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20CW-4805SLPZ |
Description | 18~75VDC 5VDC 4A 20W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 75°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm) |
Voltage - Input (Max) 75V | Supplier Device Package 6-DIP Module |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 4A | Standard Number 62368-1 |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,40000 € | 17,40 € |
| 5 | 16,75200 € | 83,76 € |
| 10 | 16,48000 € | 164,80 € |
| 25 | 16,12760 € | 403,19 € |
| 50 | 15,86540 € | 793,27 € |
| 100 | 15,60730 € | 1.560,73 € |
| 250 | 15,27200 € | 3.818,00 € |
| 500 | 15,02276 € | 7.511,38 € |
| Unit Price without VAT: | 17,40000 € |
|---|---|
| Unit Price with VAT: | 20,70600 € |

