Isolated Module DC DC Converter 2 Output -24V 24V 417mA, 417mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM20CW-2424DLPZ

DigiKey Part Number
2721-AM20CW-2424DLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM20CW-2424DLPZ
Description
9~36VDC -24VDC -0.417A 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output -24V 24V 417mA, 417mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 75°C (With Derating)
Type
Isolated Module
Efficiency
89%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm)
Voltage - Output 1
Supplier Device Package
6-DIP Module
Voltage - Output 2
24V
Approval Agency
CE
Current - Output (Max)
417mA, 417mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
118,09000 €18,09 €
517,44800 €87,24 €
1017,15100 €171,51 €
1916,85368 €320,22 €
3816,57316 €629,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,09000 €
Unit Price with VAT:21,52710 €