
AM20CW-2415DEZ | |
|---|---|
DigiKey Part Number | 2721-AM20CW-2415DEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20CW-2415DEZ |
Description | 9~36VAC 15VDC 0.667A 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -15V 15V 667mA, 667mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 15V | |
Current - Output (Max) | 667mA, 667mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.42" H (25.4mm x 25.4mm x 10.7mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,68000 € | 26,68 € |
| 5 | 25,75000 € | 128,75 € |
| 10 | 25,30200 € | 253,02 € |
| 19 | 24,87158 € | 472,56 € |
| 38 | 24,45816 € | 929,41 € |
| Unit Price without VAT: | 26,68000 € |
|---|---|
| Unit Price with VAT: | 31,74920 € |

