Isolated Module DC DC Converter 1 Output 12V 1.667A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM20CW-2412SLPZ

DigiKey Part Number
5245-AM20CW-2412SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM20CW-2412SLPZ
Description
9~36VDC 12VDC 1.667A 20W
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.667A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
1.6 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Packaging
Tube
Operating Temperature
-40°C ~ 75°C (With Derating)
Part Status
Active
Efficiency
90%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
9V
Size / Dimension
1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm)
Voltage - Input (Max)
36V
Supplier Device Package
6-DIP Module
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
1.667A
Standard Number
62368-1
Power (Watts)
20 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,12000 €20,12 €
1017,68200 €176,82 €
2516,79760 €419,94 €
5016,15720 €807,86 €
10015,54150 €1.554,15 €
25014,76356 €3.690,89 €
50014,20096 €7.100,48 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,12000 €
Unit Price with VAT:23,94280 €