Isolated Module DC DC Converter 2 Output -12V 12V 833mA, 833mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM20CW-2412DLPZ

DigiKey Part Number
5245-AM20CW-2412DLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM20CW-2412DLPZ
Description
9~36VDC -12VDC -0.833A 20W
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output -12V 12V 833mA, 833mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 75°C (With Derating)
Type
Isolated Module
Efficiency
89%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm)
Voltage - Output 1
Supplier Device Package
6-DIP Module
Voltage - Output 2
12V
Approval Agency
CE
Current - Output (Max)
833mA, 833mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
119,00000 €19,00 €
518,28600 €91,43 €
1017,99100 €179,91 €
2517,60600 €440,15 €
5017,31960 €865,98 €
10017,03770 €1.703,77 €
25016,67148 €4.167,87 €
50016,39942 €8.199,71 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,00000 €
Unit Price with VAT:22,61000 €