
AM20CW-2405DLPZ | |
|---|---|
DigiKey Part Number | 6286-AM20CW-2405DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20CW-2405DLPZ |
Description | 9~36VDC -5VDC -2A 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -5V 5V 2A, 2A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 75°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP Module |
Voltage - Output 2 5V | Approval Agency CE |
Current - Output (Max) 2A, 2A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 12,93632 € | 245,79 € |
| 38 | 12,67921 € | 481,81 € |
| 76 | 12,43934 € | 945,39 € |
| 152 | 12,20796 € | 1.855,61 € |
| 304 | 11,76250 € | 3.575,80 € |
| Unit Price without VAT: | 12,93632 € |
|---|---|
| Unit Price with VAT: | 15,39422 € |

