
AM20CW-2403SEZ | |
|---|---|
DigiKey Part Number | 2721-AM20CW-2403SEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20CW-2403SEZ |
Description | 9~36VAC 3.3VDC 4.5A 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4.5A 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.42" H (25.4mm x 25.4mm x 10.7mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP |
Current - Output (Max) 4.5A | Approval Agency CE |
Power (Watts) 20 W | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,35000 € | 26,35 € |
| 5 | 25,43000 € | 127,15 € |
| 10 | 24,98700 € | 249,87 € |
| 19 | 24,56211 € | 466,68 € |
| 38 | 24,15421 € | 917,86 € |
| Unit Price without VAT: | 26,35000 € |
|---|---|
| Unit Price with VAT: | 31,35650 € |

