
AM20C-4815DLPZ | |
|---|---|
DigiKey Part Number | 2721-AM20C-4815DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20C-4815DLPZ |
Description | 36 75VDC 15VDC 0.417A 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V, -15V 417mA, 417mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP Module |
Current - Output (Max) 417mA, 417mA | Approval Agency CE |
Power (Watts) 20 W | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 € | 17,68 € |
| 5 | 17,05800 € | 85,29 € |
| 10 | 16,76000 € | 167,60 € |
| 19 | 16,47947 € | 313,11 € |
| 38 | 16,20763 € | 615,89 € |
| Unit Price without VAT: | 17,68000 € |
|---|---|
| Unit Price with VAT: | 21,03920 € |

