
AM20C-4812SZ | |
|---|---|
DigiKey Part Number | 5245-AM20C-4812SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20C-4812SZ |
Description | DC DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.4mm) |
Voltage - Input (Max) 75V | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 1.67A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,05000 € | 44,05 € |
| 5 | 42,41000 € | 212,05 € |
| 10 | 41,72100 € | 417,21 € |
| 25 | 40,82680 € | 1.020,67 € |
| 50 | 40,16240 € | 2.008,12 € |
| 100 | 39,50770 € | 3.950,77 € |
| Unit Price without VAT: | 44,05000 € |
|---|---|
| Unit Price with VAT: | 52,41950 € |

