
AM20C-4812DLPZ | |
|---|---|
DigiKey Part Number | 6286-AM20C-4812DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20C-4812DLPZ |
Description | 36 75VDC 12VDC 0.667A 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V, -12V 667mA, 667mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP Module |
Current - Output (Max) 667mA, 667mA | Approval Agency CE |
Power (Watts) 20 W | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 12,64474 € | 240,25 € |
| 38 | 12,39658 € | 471,07 € |
| 76 | 12,15658 € | 923,90 € |
| 152 | 11,92526 € | 1.812,64 € |
| 304 | 11,49691 € | 3.495,06 € |
| Unit Price without VAT: | 12,64474 € |
|---|---|
| Unit Price with VAT: | 15,04724 € |

