
AM20C-2412SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM20C-2412SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20C-2412SLPZ |
Description | 18 36VDC 12VDC 1.667A 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.667A 18V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP Module |
Current - Output (Max) 1.667A | Approval Agency CE |
Power (Watts) 20 W | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,51000 € | 16,51 € |
| 5 | 15,92800 € | 79,64 € |
| 10 | 15,64700 € | 156,47 € |
| 19 | 15,38316 € | 292,28 € |
| 38 | 15,12816 € | 574,87 € |
| Unit Price without VAT: | 16,51000 € |
|---|---|
| Unit Price with VAT: | 19,64690 € |

