
AM200W-85024SNZ | |
|---|---|
DigiKey Part Number | 2721-AM200W-85024SNZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM200W-85024SNZ |
Description | DC/DC CONVERTER 24V 202W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 8.4A 1500V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 300V | |
Voltage - Input (Max) | 1500V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.4A | |
Power (Watts) | 202W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.47" L x 4.92" W x 1.97" H (215.1mm x 125.0mm x 50.0mm) | |
Approval Agency | CE | |
Standard Number | - | |
Base Product Number |

