Image for AM1SS-2424S-NZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1SS-2424S-NZ

DigiKey Part Number
2721-AM1SS-2424S-NZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1SS-2424S-NZ
Description
DC DC CONVERTER 24V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 42mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
42mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
Supplier Device Package
4-SIP
Control Features
-
Approval Agency
cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from DComponents
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.