Isolated Module DC DC Converter 1 Output 12V 84mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1SS-2412SLPZ

DigiKey Part Number
5245-AM1SS-2412SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1SS-2412SLPZ
Description
1W DC/DC Converter
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1500 V
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Efficiency
88%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
4-SIP Module, 4 Leads
Voltage - Input (Min)
21.6V
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
Voltage - Input (Max)
26.4V
Supplier Device Package
4-SIP
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
84mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,21000 €2,21 €
52,12800 €10,64 €
102,09500 €20,95 €
252,04960 €51,24 €
502,01660 €100,83 €
1001,98380 €198,38 €
2501,94128 €485,32 €
5001,90970 €954,85 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,21000 €
Unit Price with VAT:2,62990 €