
AM1SS-1515S-NZ | |
|---|---|
DigiKey Part Number | 2721-AM1SS-1515S-NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1SS-1515S-NZ |
Description | DC DC CONVERTER 15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | |
Supplier Device Package | 4-SIP | |
Control Features | - | |
Approval Agency | cURus | |
Base Product Number |

