
AM1SS-1505SH30EZ | |
|---|---|
DigiKey Part Number | 2721-AM1SS-1505SH30EZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1SS-1505SH30EZ |
Description | DC/DC Converter 5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 12V - 18V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 82% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP |
Voltage - Input (Min) 12V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 18V | Supplier Device Package 4-SIP |
Voltage - Output 1 | Approval Agency CE, cURus, EN, IEC, UL |
Current - Output (Max) 200mA | Standard Number 62368-1 |
Power (Watts) 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 5 | 2,81000 € | 14,05 € |
| 10 | 2,76700 € | 27,67 € |
| 20 | 2,71550 € | 54,31 € |
| 42 | 2,67286 € | 112,26 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

