New at DigiKey
Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1SS-1215SLPZ

DigiKey Part Number
6286-AM1SS-1215SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1SS-1215SLPZ
Description
1W DC/DC Converter
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1500 V
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Efficiency
88%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
4-SIP Module, 4 Leads
Voltage - Input (Min)
10.8V
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
Voltage - Input (Max)
13.2V
Supplier Device Package
4-SIP
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
67mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
MARKETPLACE PRODUCT
Will ship in approximately 40 days from DComponents Corporation (APAC)
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
441,36841 €60,21 €
881,34284 €118,17 €
1761,31733 €231,85 €
3521,26636 €445,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,36841 €
Unit Price with VAT:1,62841 €