
AM1SS-1212SH30Z | |
|---|---|
DigiKey Part Number | 6286-AM1SS-1212SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1SS-1212SH30Z |
Description | DC DC CONVERTER 12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83.3mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 83.3mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 4-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 5,98325 € | 239,33 € |
| 80 | 5,86425 € | 469,14 € |
| 160 | 5,75381 € | 920,61 € |
| 320 | 5,54984 € | 1.775,95 € |
| Unit Price without VAT: | 5,98325 € |
|---|---|
| Unit Price with VAT: | 7,12007 € |

