
AM1SS-1212S-NZ | |
|---|---|
DigiKey Part Number | 2721-AM1SS-1212S-NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1SS-1212S-NZ |
Description | DC DC CONVERTER 12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 81% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 10.8V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.1mm) |
Voltage - Input (Max) 13.2V | Approval Agency cULus, cURus |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 83mA |

