New at DigiKey
Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1SS-1209SLPZ

DigiKey Part Number
6286-AM1SS-1209SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1SS-1209SLPZ
Description
1W DC/DC Converter
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
111mA
Power (Watts)
1 W
Voltage - Isolation
1500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
4-SIP Module, 4 Leads
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
Supplier Device Package
4-SIP
Control Features
-
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 987
MARKETPLACE PRODUCT
Will ship in approximately 30 days from DComponents Corporation (APAC)
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
441,38545 €60,96 €
881,35977 €119,66 €
1761,33392 €234,77 €
3521,28230 €451,37 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,38545 €
Unit Price with VAT:1,64869 €