Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1SS-1209SLPZ

DigiKey Part Number
2721-AM1SS-1209SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1SS-1209SLPZ
Description
1W DC/DC Converter
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1500 V
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Efficiency
87%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
4-SIP Module, 4 Leads
Voltage - Input (Min)
10.8V
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
Voltage - Input (Max)
13.2V
Supplier Device Package
4-SIP
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
111mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 952
MARKETPLACE PRODUCT
Will ship in approximately 30 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,96000 €1,96 €
51,89600 €9,48 €
101,86100 €18,61 €
201,82750 €36,55 €
441,80182 €79,28 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,33240 €