
AM1SS-0509SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM1SS-0509SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1SS-0509SLPZ |
Description | 1W DC/DC Converter |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1500 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module, 4 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 111mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 1,36841 € | 60,21 € |
| 88 | 1,34284 € | 118,17 € |
| 176 | 1,31733 € | 231,85 € |
| 352 | 1,26636 € | 445,76 € |
| Unit Price without VAT: | 1,36841 € |
|---|---|
| Unit Price with VAT: | 1,62841 € |

