
AM1SS-0503SEZ | |
|---|---|
DigiKey Part Number | 5245-AM1SS-0503SEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1SS-0503SEZ |
Description | DC/DC Converter 3.3V 1W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 76% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP |
Voltage - Input (Min) 4.5V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-SIP |
Voltage - Output 1 | Approval Agency CE, cURus, EN, IEC, UL |
Current - Output (Max) 303mA | Standard Number 62368-1 |
Power (Watts) 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 3,22500 € | 32,25 € |
| 25 | 3,06400 € | 76,60 € |
| 50 | 2,94720 € | 147,36 € |
| 100 | 2,83490 € | 283,49 € |
| 250 | 2,69300 € | 673,25 € |
| 500 | 2,59038 € | 1.295,19 € |
| 1.000 | 2,49165 € | 2.491,65 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |





