
AM1SS-0309SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM1SS-0309SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1SS-0309SLPZ |
Description | 1W DC/DC Converter |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module, 4 Leads | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | |
Supplier Device Package | 4-SIP | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 1,38545 € | 60,96 € |
| 88 | 1,35977 € | 119,66 € |
| 176 | 1,33392 € | 234,77 € |
| 352 | 1,28230 € | 451,37 € |
| Unit Price without VAT: | 1,38545 € |
|---|---|
| Unit Price with VAT: | 1,64869 € |

