
AM1S-2405SH30Z | |
|---|---|
DigiKey Part Number | 6286-AM1S-2405SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1S-2405SH30Z |
Description | DC DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 4-SIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 2,81325 € | 112,53 € |
| 80 | 2,76213 € | 220,97 € |
| 160 | 2,71119 € | 433,79 € |
| 320 | 2,60919 € | 834,94 € |
| Unit Price without VAT: | 2,81325 € |
|---|---|
| Unit Price with VAT: | 3,34777 € |

