Image for AM1S-1205SZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1S-1205SZ

DigiKey Part Number
2721-AM1S-1205SZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1S-1205SZ
Description
DC DC CONVERTER 5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
AM1S-1205SZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
79%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
4-SIP Module
Voltage - Input (Min)
10.8V
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm)
Voltage - Input (Max)
13.2V
Approval Agency
CE
Voltage - Output 1
Base Product Number
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
MARKETPLACE PRODUCT
Will ship in approximately 12 days from DComponents Corporation
A separate 97,24 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,16000 €3,16 €
53,05000 €15,25 €
102,99800 €29,98 €
202,94700 €58,94 €
402,89575 €115,83 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,76040 €