
AM1S-0509SH30Z | |
|---|---|
DigiKey Part Number | 5245-AM1S-0509SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1S-0509SH30Z |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 80% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 5.5V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 111mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 5 | 2,98600 € | 14,93 € |
| 10 | 2,92500 € | 29,25 € |
| 25 | 2,84440 € | 71,11 € |
| 50 | 2,78520 € | 139,26 € |
| 100 | 2,72740 € | 272,74 € |
| 250 | 2,65276 € | 663,19 € |
| 500 | 2,59766 € | 1.298,83 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

