
AM1S-0312SZ | |
|---|---|
DigiKey Part Number | 6286-AM1S-0312SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1S-0312SZ |
Description | DC DC CONVERTER 12V 1.2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 100mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 77% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 2.97V | Package / Case 4-SIP Module |
Voltage - Input (Max) 3.63V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 2,83575 € | 113,43 € |
| 80 | 2,78425 € | 222,74 € |
| 160 | 2,73288 € | 437,26 € |
| 320 | 2,63006 € | 841,62 € |
| Unit Price without VAT: | 2,83575 € |
|---|---|
| Unit Price with VAT: | 3,37454 € |

