
AM1PS-1224SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM1PS-1224SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1PS-1224SLPZ |
Description | 1W DCDC 12Vin 24Vout DIP8 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 4 Leads | |
Size / Dimension | 0.45" L x 0.39" W x 0.21" H (11.5mm x 9.8mm x 5.4mm) | |
Supplier Device Package | 8-DIP | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 5 | 2,54800 € | 12,74 € |
| 10 | 2,50400 € | 25,04 € |
| 20 | 2,46150 € | 49,23 € |
| 41 | 2,42683 € | 99,50 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

