
AM1PS-1215SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM1PS-1215SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1PS-1215SLPZ |
Description | 1W DCDC 12Vin 15Vout DIP8 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 4 Leads | |
Size / Dimension | 0.45" L x 0.39" W x 0.21" H (11.5mm x 9.8mm x 5.4mm) | |
Supplier Device Package | 8-DIP | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 1,84171 € | 75,51 € |
| 82 | 1,80732 € | 148,20 € |
| 164 | 1,77287 € | 290,75 € |
| 328 | 1,70399 € | 558,91 € |
| Unit Price without VAT: | 1,84171 € |
|---|---|
| Unit Price with VAT: | 2,19163 € |

