
AM1PS-1212SJZ | |
|---|---|
DigiKey Part Number | 5245-AM1PS-1212SJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1PS-1212SJZ |
Description | 1W DC/DC Converter |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 mW |
Mfr | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 8-DIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.2mm) |
Voltage - Output 1 | Approval Agency cURus |
Current - Output (Max) 83mA | Standard Number 62368-1 |

