
AM1PS-1209SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM1PS-1209SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1PS-1209SLPZ |
Description | 1W DCDC 12Vin 9Vout DIP8 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1500 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-DIP Module, 4 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.45" L x 0.39" W x 0.21" H (11.5mm x 9.8mm x 5.4mm) |
Voltage - Input (Max) 13.2V | Supplier Device Package 8-DIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 111mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 1,81878 € | 74,57 € |
| 82 | 1,78476 € | 146,35 € |
| 164 | 1,75079 € | 287,13 € |
| 328 | 1,68280 € | 551,96 € |
| Unit Price without VAT: | 1,81878 € |
|---|---|
| Unit Price with VAT: | 2,16435 € |

