
AM1PS-1205SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM1PS-1205SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1PS-1205SLPZ |
Description | 1W DCDC 12Vin 5Vout DIP8 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1500 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-DIP Module, 4 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.45" L x 0.39" W x 0.21" H (11.5mm x 9.8mm x 5.4mm) |
Voltage - Input (Max) 13.2V | Supplier Device Package 8-DIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 200mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 5 | 2,68800 € | 13,44 € |
| 10 | 2,64400 € | 26,44 € |
| 25 | 2,58760 € | 64,69 € |
| 50 | 2,54560 € | 127,28 € |
| 100 | 2,50430 € | 250,43 € |
| 250 | 2,45064 € | 612,66 € |
| 500 | 2,41078 € | 1.205,39 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

