
AM1PS-0512SH30JZ | |
|---|---|
DigiKey Part Number | 2721-AM1PS-0512SH30JZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1PS-0512SH30JZ |
Description | DC DC CONVERTER 12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-DIP Module, 4 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.0mm) |
Voltage - Input (Max) 5.5V | Approval Agency cURus |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 84mA |

