
AM1PS-0505SZ | |
|---|---|
DigiKey Part Number | 5245-AM1PS-0505SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1PS-0505SZ |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-DIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 5 | 4,20600 € | 21,03 € |
| 10 | 4,13700 € | 41,37 € |
| 25 | 4,04840 € | 101,21 € |
| 50 | 3,98300 € | 199,15 € |
| 100 | 3,91830 € | 391,83 € |
| 250 | 3,83432 € | 958,58 € |
| 500 | 3,77186 € | 1.885,93 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,20030 € |

