
AM1PS-0503SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM1PS-0503SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1PS-0503SLPZ |
Description | 1W DCDC 5Vin 3Vout DIP8 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 300mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1500 V |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-DIP Module, 4 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.45" L x 0.39" W x 0.21" H (11.5mm x 9.8mm x 5.4mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 8-DIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 300mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 5 | 2,51600 € | 12,58 € |
| 10 | 2,47300 € | 24,73 € |
| 20 | 2,43050 € | 48,61 € |
| 41 | 2,39683 € | 98,27 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

