
AM1P-2418DZ | |
|---|---|
DigiKey Part Number | 6286-AM1P-2418DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1P-2418DZ |
Description | DC DC CONVERTER +/-18V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -18 ~ 18V -18V 28mA, 28mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 28mA, 28mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 8-DIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 4,61750 € | 184,70 € |
| 80 | 4,53200 € | 362,56 € |
| 160 | 4,44625 € | 711,40 € |
| 320 | 4,28350 € | 1.370,72 € |
| Unit Price without VAT: | 4,61750 € |
|---|---|
| Unit Price with VAT: | 5,49483 € |

