
AM1P-241818DZ | |
|---|---|
DigiKey Part Number | 6286-AM1P-241818DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1P-241818DZ |
Description | DC DC CONVERTER 2X18V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 18V 18V 28mA, 28mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 28mA, 28mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 74% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 8-DIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 5,31200 € | 212,48 € |
| 80 | 5,20988 € | 416,79 € |
| 160 | 5,11638 € | 818,62 € |
| 320 | 4,92941 € | 1.577,41 € |
| Unit Price without VAT: | 5,31200 € |
|---|---|
| Unit Price with VAT: | 6,32128 € |

