
AM1P-2407SH30Z | |
|---|---|
DigiKey Part Number | 6286-AM1P-2407SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1P-2407SH30Z |
Description | DC DC CONVERTER 7.2V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 7.2V 138.9mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 138.9mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 74% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 8-DIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,05125 € | 122,05 € |
| 80 | 2,99163 € | 239,33 € |
| 160 | 2,93213 € | 469,14 € |
| 320 | 2,83016 € | 905,65 € |
| Unit Price without VAT: | 3,05125 € |
|---|---|
| Unit Price with VAT: | 3,63099 € |

