
AM1P-122424DZ | |
|---|---|
DigiKey Part Number | 2721-AM1P-122424DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1P-122424DZ |
Description | DC DC CONVERTER 2X24V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V 24V 25mA, 25mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 25mA, 25mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 8-DIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| 5 | 5,41400 € | 27,07 € |
| 10 | 5,32000 € | 53,20 € |
| 20 | 5,22600 € | 104,52 € |
| 40 | 5,14025 € | 205,61 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |

